+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH32DN1R0M23L

Inductor: wire; SMD; 1210; 1uH; 800mA; R: 0.117Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH32DN1R0M23L
TME Symbol:
LQH32DN1R0M23L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
1µH
Operating current
0.8A
Resistance
0.117Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
96MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH32DN1R0M23L
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.