+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH3NPH100MMEL

Inductor: wire; SMD; 1212; 10uH; 1280mA; R: 0.228Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH3NPH100MMEL
TME Symbol:
LQH3NPH100MMEL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1212
Case - mm
3030
Inductance
10µH
Operating current
1.28A
Resistance
0.228Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
20MHz
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH3NPH100MMEL
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.