+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH3NPH2R2MMEL

Inductor: wire; SMD; 1212; 2.2uH; 2100mA; R: 0.078Ω; ±20%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH3NPH2R2MMEL
TME Symbol:
LQH3NPH2R2MMEL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1212
Case - mm
3030
Inductance
2.2µH
Operating current
2.1A
Resistance
78mΩ
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
60MHz
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH3NPH2R2MMEL
0 in TME stock
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.