+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH43CN100K03L

Inductor: wire; SMD; 1812; 10uH; 650mA; R: 0.24Ω; ±10%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH43CN100K03L
TME Symbol:
LQH43CN100K03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
10µH
Operating current
0.65A
Resistance
0.24Ω
Tolerance
±10%
Manufacturer series
LQH
Resonant frequency
23MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH43CN100K03L
5917 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 3500 pcs - 0.12 USDGross price for quantities from 3500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs