+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH43NN100K03K

Inductor: wire; SMD; 1812; 10uH; 400mA; R: 0.56Ω; ±10%; LQH; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQH43NN100K03K
TME Symbol:
LQH43NN100K03K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
10µH
Operating current
0.4A
Resistance
0.56Ω
Tolerance
±10%
Manufacturer series
LQH
Resonant frequency
23MHz
Roll diameter max.
330mm
Operating temperature
-40...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH43NN100K03K
0 in TME stock
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.