+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH43NN150J03L

Inductor: wire; SMD; 1812; 15uH; 360mA; R: 0.73Ω; ±5%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH43NN150J03L
TME Symbol:
LQH43NN150J03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
15µH
Operating current
0.36A
Resistance
0.73Ω
Tolerance
±5%
Manufacturer series
LQH
Resonant frequency
19MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH43NN150J03L
0 in TME stock
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.