+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 8.2µH | |
Operating current | 0.45A | |
Resistance | 0.56Ω | |
Tolerance | ±20% | |
Manufacturer series | LQH | |
Resonant frequency | 27MHz | |
Roll diameter max. | 330mm | |
Operating temperature | -40...125°C |