+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH43PB101M26K

Inductor: wire; SMD; 1812; 100uH; 180mA; R: 1.538Ω; ±20%; LQH; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQH43PB101M26K
TME Symbol:
LQH43PB101M26K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.1mH
Operating current
0.18A
Resistance
1.538Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
4MHz
Roll diameter max.
330mm
Operating temperature
-40...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH43PB101M26K
0 in TME stock
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.