+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH44NN220K03L

Inductor: wire; SMD; 1515; 22uH; 950mA; R: 0.17Ω; ±10%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH44NN220K03L
TME Symbol:
LQH44NN220K03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1515
Case - mm
4040
Inductance
22µH
Operating current
0.95A
Resistance
0.17Ω
Tolerance
±10%
Manufacturer series
LQH
Resonant frequency
14MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH44NN220K03L
0 in TME stock
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.