+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH55DN150M03L

Inductor: wire; SMD; 2220; 15uH; 1400mA; R: 0.21Ω; ±20%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH55DN150M03L
TME Symbol:
LQH55DN150M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
15µH
Operating current
1.4A
Resistance
0.21Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
17MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.523 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN150M03L
344 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 350 pcs