+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH55DN220M03L

Inductor: wire; SMD; 2220; 22uH; 1200mA; R: 0.266Ω; ±20%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH55DN220M03L
TME Symbol:
LQH55DN220M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
22µH
Operating current
1.2A
Resistance
0.266Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
15MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.544 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN220M03L
784 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
Net price for quantities from 350 pcs - 0.55 USDGross price for quantities from 350 pcs - 0.55 USD
Net price for quantities from 700 pcs - 0.47 USDGross price for quantities from 700 pcs - 0.47 USD
Net price for quantities from 1050 pcs - 0.46 USDGross price for quantities from 1050 pcs - 0.46 USD
Net price for quantities from 1750 pcs - 0.45 USDGross price for quantities from 1750 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 350 pcs