+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH55DN680M03L

Inductor: wire; SMD; 2220; 68uH; 640mA; R: 0.67Ω; ±20%; LQH; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQH55DN680M03L
TME Symbol:
LQH55DN680M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
68µH
Operating current
0.64A
Resistance
0.67Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
7.6MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH55DN680M03L
0 in TME stock
Net price for quantities from 350 pcs - 0.47 USDGross price for quantities from 350 pcs - 0.47 USD
Net price for quantities from 700 pcs - 0.45 USDGross price for quantities from 700 pcs - 0.45 USD
Net price for quantities from 1050 pcs - 0.44 USDGross price for quantities from 1050 pcs - 0.44 USD
Net price for quantities from 1400 pcs - 0.43 USDGross price for quantities from 1400 pcs - 0.43 USD
Net price for quantities from 1750 pcs - 0.43 USDGross price for quantities from 1750 pcs - 0.43 USD
Net price for quantities from 2450 pcs - 0.42 USDGross price for quantities from 2450 pcs - 0.42 USD
Net price for quantities from 3500 pcs - 0.42 USDGross price for quantities from 3500 pcs - 0.42 USD
Net price for quantities from 4900 pcs - 0.41 USDGross price for quantities from 4900 pcs - 0.41 USD
Net price for quantities from 8750 pcs - 0.40 USDGross price for quantities from 8750 pcs - 0.40 USD
Net price for quantities from 17500 pcs - 0.39 USDGross price for quantities from 17500 pcs - 0.39 USD
No. of pieces (Multiplicity: 350)