+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 2020 | |
Case - mm | 5050 | |
Inductance | 1µH | |
Operating current | 1.68A | |
Resistance | 19mΩ | |
Tolerance | ±30% | |
Manufacturer series | LQH | |
Resonant frequency | 90MHz | |
Roll diameter max. | 330mm | |
Operating temperature | -40...105°C |