+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH5BPB1R2NT0L

Inductor: wire; SMD; 2020; 1.2uH; 1680mA; R: 0.019Ω; ±30%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH5BPB1R2NT0L
TME Symbol:
LQH5BPB1R2NT0L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2020
Case - mm
5050
Inductance
1.2µH
Operating current
1.68A
Resistance
19mΩ
Tolerance
±30%
Manufacturer series
LQH
Resonant frequency
90MHz
Roll diameter max.
180mm
Operating temperature
-40...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH5BPB1R2NT0L
0 in TME stock
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 3500 pcs - 0.12 USDGross price for quantities from 3500 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
Net price for quantities from 12500 pcs - 0.11 USDGross price for quantities from 12500 pcs - 0.11 USD
Net price for quantities from 20000 pcs - 0.11 USDGross price for quantities from 20000 pcs - 0.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.