+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH5BPN150M38K

Inductor: wire; SMD; 2020; 15uH; 1900mA; R: 0.08Ω; ±20%; LQH; 330mm


Manufacturer: MURATA

Manufacturer part number:
LQH5BPN150M38K
TME Symbol:
LQH5BPN150M38K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2020
Case - mm
5050
Inductance
15µH
Operating current
1.9A
Resistance
80mΩ
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
10MHz
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH5BPN150M38K
0 in TME stock
Net price for quantities from 1500 pcs - 0.13 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.