+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH5BPN150MT0K

Inductor: wire; SMD; 2020; 15uH; 1200mA; R: 0.187Ω; ±20%; LQH; 330mm

Manufacturer: MURATA

Manufacturer part number:
LQH5BPN150MT0K
TME Symbol:
LQH5BPN150MT0K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2020
Case - mm
5050
Inductance
15µH
Operating current
1.2A
Resistance
0.187Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
18MHz
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH5BPN150MT0K
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)