+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH5BPN2R2NT0K

Inductor: wire; SMD; 2020; 2.2uH; 2600mA; R: 0.03Ω; ±30%; LQH; 330mm

Manufacturer: MURATA

Manufacturer part number:
LQH5BPN2R2NT0K
TME Symbol:
LQH5BPN2R2NT0K

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2020
Case - mm
5050
Inductance
2.2µH
Operating current
2.6A
Resistance
30mΩ
Tolerance
±30%
Manufacturer series
LQH
Resonant frequency
55MHz
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH5BPN2R2NT0K
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)