+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQH66SN472M03L

Inductor: wire; SMD; 2525; 4.7mH; 70mA; R: 19.5Ω; ±20%; LQH; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQH66SN472M03L
TME Symbol:
LQH66SN472M03L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
2525
Case - mm
6363
Inductance
4.7mH
Operating current
70mA
Resistance
19.5Ω
Tolerance
±20%
Manufacturer series
LQH
Resonant frequency
0.8MHz
Roll diameter max.
180mm
Operating temperature
-40...80°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQH66SN472M03L
0 in TME stock
Net price for quantities from 350 pcs - 0.95 USDGross price for quantities from 350 pcs - 0.95 USD
Net price for quantities from 700 pcs - 0.85 USDGross price for quantities from 700 pcs - 0.85 USD
Net price for quantities from 1050 pcs - 0.79 USDGross price for quantities from 1050 pcs - 0.79 USD
Net price for quantities from 1400 pcs - 0.75 USDGross price for quantities from 1400 pcs - 0.75 USD
Net price for quantities from 2100 pcs - 0.70 USDGross price for quantities from 2100 pcs - 0.70 USD
Net price for quantities from 2450 pcs - 0.68 USDGross price for quantities from 2450 pcs - 0.68 USD
Net price for quantities from 3500 pcs - 0.63 USDGross price for quantities from 3500 pcs - 0.63 USD
Net price for quantities from 7000 pcs - 0.55 USDGross price for quantities from 7000 pcs - 0.55 USD
Net price for quantities from 14000 pcs - 0.48 USDGross price for quantities from 14000 pcs - 0.48 USD
Net price for quantities from 21000 pcs - 0.46 USDGross price for quantities from 21000 pcs - 0.46 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.