+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 2525 | |
Case - mm | 6363 | |
Inductance | 0.68mH | |
Operating current | 0.2A | |
Resistance | 3.9Ω | |
Tolerance | ±20% | |
Manufacturer series | LQH | |
Resonant frequency | 2MHz | |
Roll diameter max. | 180mm | |
Operating temperature | -40...80°C |