+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQM18DZ150M70L

Inductor: multilayer; SMD; 0603; 15uH; 220mA; R: 2.54Ω; ±20%; LQM

Manufacturer: MURATA

Manufacturer part number:
LQM18DZ150M70L
TME Symbol:
LQM18DZ150M70L

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
15µH
Operating current
0.22A
Resistance
2.54Ω
Tolerance
±20%
Manufacturer series
LQM
Resonant frequency
24MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM18DZ150M70L
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Net price for quantities from 8000 pcs - 0.12 USDGross price for quantities from 8000 pcs - 0.12 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
Net price for quantities from 20000 pcs - 0.11 USDGross price for quantities from 20000 pcs - 0.11 USD
Net price for quantities from 24000 pcs - 0.11 USDGross price for quantities from 24000 pcs - 0.11 USD
Net price for quantities from 40000 pcs - 0.11 USDGross price for quantities from 40000 pcs - 0.11 USD
Net price for quantities from 60000 pcs - 0.11 USDGross price for quantities from 60000 pcs - 0.11 USD
Net price for quantities from 100000 pcs - 0.10 USDGross price for quantities from 100000 pcs - 0.10 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.