+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQM18PN1R0MGHD

Inductor: multilayer; SMD; 0603; 1uH; 1050mA; R: 0.25Ω; ±20%; LQM


Manufacturer: MURATA

Manufacturer part number:
LQM18PN1R0MGHD
TME Symbol:
LQM18PN1R0MGHD

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
1µH
Operating current
1.05A
Resistance
0.25Ω
Tolerance
±20%
Manufacturer series
LQM
Resonant frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.037 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM18PN1R0MGHD
3779 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.18 USDGross price for quantities from 4000 pcs - 0.18 USD
Net price for quantities from 8000 pcs - 0.17 USDGross price for quantities from 8000 pcs - 0.17 USD
Net price for quantities from 12000 pcs - 0.16 USDGross price for quantities from 12000 pcs - 0.16 USD
Net price for quantities from 20000 pcs - 0.14 USDGross price for quantities from 20000 pcs - 0.14 USD
Net price for quantities from 28000 pcs - 0.13 USDGross price for quantities from 28000 pcs - 0.13 USD
Net price for quantities from 40000 pcs - 0.12 USDGross price for quantities from 40000 pcs - 0.12 USD
Net price for quantities from 100000 pcs - 0.10 USDGross price for quantities from 100000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs