+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQM21PH2R2MGEL

Inductor: multilayer; SMD; 0805; 2.2uH; 500mA; R: 0.32Ω; ±20%; LQM

Manufacturer: MURATA

Manufacturer part number:
LQM21PH2R2MGEL
TME Symbol:
LQM21PH2R2MGEL

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2µH
Operating current
0.5A
Resistance
0.32Ω
Tolerance
±20%
Manufacturer series
LQM
Resonant frequency
90MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM21PH2R2MGEL
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)