+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | multilayer | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 4.7µH | |
Operating current | 0.43A | |
Resistance | 0.43Ω | |
Tolerance | ±20% | |
Manufacturer series | LQM | |
Resonant frequency | 50MHz | |
Roll diameter max. | 180mm | |
Operating temperature | -40...85°C |