+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQM2HPN3R3MGCL

Inductor: multilayer; SMD; 1008; 3.3uH; 1000mA; R: 0.2Ω; ±20%; LQM


Manufacturer: MURATA

Manufacturer part number:
LQM2HPN3R3MGCL
TME Symbol:
LQM2HPN3R3MGCL

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
3.3µH
Operating current
1A
Resistance
0.2Ω
Tolerance
±20%
Manufacturer series
LQM
Resonant frequency
30MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM2HPN3R3MGCL
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 12000 pcs - 0.19 USDGross price for quantities from 12000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.18 USDGross price for quantities from 15000 pcs - 0.18 USD
Net price for quantities from 21000 pcs - 0.18 USDGross price for quantities from 21000 pcs - 0.18 USD
Net price for quantities from 30000 pcs - 0.18 USDGross price for quantities from 30000 pcs - 0.18 USD
Net price for quantities from 60000 pcs - 0.17 USDGross price for quantities from 60000 pcs - 0.17 USD
Net price for quantities from 75000 pcs - 0.16 USDGross price for quantities from 75000 pcs - 0.16 USD
Net price for quantities from 120000 pcs - 0.16 USDGross price for quantities from 120000 pcs - 0.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.