+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQM2HPZ3R3MGCL

Inductor: multilayer; SMD; 1008; 3.3uH; 750mA; R: 0.16Ω; ±20%; LQM


Manufacturer: MURATA

Manufacturer part number:
LQM2HPZ3R3MGCL
TME Symbol:
LQM2HPZ3R3MGCL

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
3.3µH
Operating current
0.75A
Resistance
0.16Ω
Tolerance
±20%
Manufacturer series
LQM
Resonant frequency
30MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM2HPZ3R3MGCL
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 9000 pcs - 0.25 USDGross price for quantities from 9000 pcs - 0.25 USD
Net price for quantities from 12000 pcs - 0.24 USDGross price for quantities from 12000 pcs - 0.24 USD
Net price for quantities from 15000 pcs - 0.23 USDGross price for quantities from 15000 pcs - 0.23 USD
Net price for quantities from 24000 pcs - 0.21 USDGross price for quantities from 24000 pcs - 0.21 USD
Net price for quantities from 30000 pcs - 0.20 USDGross price for quantities from 30000 pcs - 0.20 USD
Net price for quantities from 60000 pcs - 0.17 USDGross price for quantities from 60000 pcs - 0.17 USD
Net price for quantities from 120000 pcs - 0.17 USDGross price for quantities from 120000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.