+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQM2MPNR47NG0L

Inductor: multilayer; SMD; 0806; 470nH; 1600mA; R: 0.075Ω; ±30%; LQM


Manufacturer: MURATA

Manufacturer part number:
LQM2MPNR47NG0L
TME Symbol:
LQM2MPNR47NG0L

Specification

Manufacturer
MURATA
Type of inductor
multilayer
Mounting
SMD
Case - inch
0806
Case - mm
2016
Inductance
0.47µH
Operating current
1.6A
Resistance
75mΩ
Tolerance
±30%
Manufacturer series
LQM
Resonant frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQM2MPNR47NG0L
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.