+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | film | |
Mounting | SMD | |
Case - inch | 01005 | |
Case - mm | 0402 | |
Inductance | 0.6nH | |
Operating current | 0.95A | |
Resistance | 50mΩ | |
Manufacturer series | LQP | |
Resonant frequency | 17GHz | |
Roll diameter max. | 180mm | |
Tolerance | ±0,1nH | |
Operating temperature | -55...125°C |