+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | film | |
Mounting | SMD | |
Case - inch | 01005 | |
Case - mm | 0402 | |
Inductance | 39nH | |
Operating current | 0.11A | |
Resistance | 3.6Ω | |
Tolerance | ±3% | |
Manufacturer series | LQP | |
Resonant frequency | 2.4GHz | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |