+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQP02HQ56NJ02E

Inductor: film; SMD; 01005; 56nH; 100mA; R: 4.2Ω; ±5%; LQP; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQP02HQ56NJ02E
TME Symbol:
LQP02HQ56NJ02E

Specification

Manufacturer
MURATA
Type of inductor
film
Mounting
SMD
Case - inch
01005
Case - mm
0402
Inductance
56nH
Operating current
0.1A
Resistance
4.2Ω
Tolerance
±5%
Manufacturer series
LQP
Resonant frequency
1.9GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQP02HQ56NJ02E
0 in TME stock
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.