+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQP03TN16NJZ2D

Inductor: film; SMD; 0201; 16nH; 200mA; R: 0.95Ω; ±5%; LQP; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQP03TN16NJZ2D
TME Symbol:
LQP03TN16NJZ2D

Specification

Manufacturer
MURATA
Type of inductor
film
Mounting
SMD
Case - inch
0201
Case - mm
0603
Inductance
16nH
Operating current
0.2A
Resistance
0.95Ω
Tolerance
±5%
Manufacturer series
LQP
Resonant frequency
2.2GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQP03TN16NJZ2D
0 in TME stock
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.