+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW03AW8N2J00D

Inductor: wire; SMD; 0201; 8.2nH; 290mA; R: 0.26Ω; ±5%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW03AW8N2J00D
TME Symbol:
LQW03AW8N2J00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0201
Case - mm
0603
Inductance
8.2nH
Operating current
0.29A
Resistance
0.26Ω
Tolerance
±5%
Manufacturer series
LQW
Resonant frequency
8.5GHz
Roll diameter max.
180mm
Q factor
40
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW03AW8N2J00D
0 in TME stock
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.