+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 03015 | |
Case - mm | 0804 | |
Inductance | 43nH | |
Operating current | 0.18A | |
Resistance | 1.2Ω | |
Tolerance | ±5% | |
Manufacturer series | LQW | |
Resonant frequency | 1.6GHz | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |