+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15AN10NG80D

Inductor: wire; SMD; 0402; 10nH; 1400mA; R: 0.081Ω; ±2%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW15AN10NG80D
TME Symbol:
LQW15AN10NG80D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
10nH
Operating current
1.4A
Resistance
81mΩ
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
6GHz
Roll diameter max.
180mm
Q factor
31
Operating temperature
-55...125°C
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN10NG80D
9919 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.05 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.05 USD
Packaging method by the manufacturer:
Reel = 10 000 pcs