+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15AN36NG00D

Inductor: wire; SMD; 0402; 36nH; 260mA; R: 0.63Ω; ±2%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW15AN36NG00D
TME Symbol:
LQW15AN36NG00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
36nH
Operating current
0.26A
Resistance
0.63Ω
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
3.1GHz
Roll diameter max.
180mm
Q factor
25
Operating temperature
-55...125°C
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA
*
LQW15AN36NG00D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 10 000 pcs