+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15AN51NG00D

Inductor: wire; SMD; 0402; 51nH; 210mA; R: 1.08Ω; ±2%; LQW; -55÷125°C

Manufacturer: MURATA

Manufacturer part number:
LQW15AN51NG00D
TME Symbol:
LQW15AN51NG00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
51nH
Operating current
0.21A
Resistance
1.08Ω
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
2.85GHz
Q factor
25
Operating temperature
-55...125°C
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN51NG00D
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10 000)
Packaging method by the manufacturerReel = 10 000 pcs