+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15AN7N9D1ZD

Inductor: wire; SMD; 0402; 7.9nH; 640mA; R: 0.079Ω; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW15AN7N9D1ZD
TME Symbol:
LQW15AN7N9D1ZD

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
7.9nH
Operating current
0.64A
Resistance
79mΩ
Manufacturer series
LQW
Resonant frequency
7.5GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15AN7N9D1ZD
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10 000)