+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15CAR14J00D

Inductor: wire; SMD; 0402; 140nH; 680mA; R: 0.18Ω; ±5%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW15CAR14J00D
TME Symbol:
LQW15CAR14J00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
140nH
Operating current
0.68A
Resistance
0.18Ω
Tolerance
±5%
Manufacturer series
LQW
Resonant frequency
1.4GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15CAR14J00D
0 in TME stock
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Net price for quantities from 20000 pcs - 0.14 USDGross price for quantities from 20000 pcs - 0.14 USD
Net price for quantities from 30000 pcs - 0.14 USDGross price for quantities from 30000 pcs - 0.14 USD
Net price for quantities from 40000 pcs - 0.13 USDGross price for quantities from 40000 pcs - 0.13 USD
Net price for quantities from 50000 pcs - 0.12 USDGross price for quantities from 50000 pcs - 0.12 USD
Net price for quantities from 60000 pcs - 0.12 USDGross price for quantities from 60000 pcs - 0.12 USD
Net price for quantities from 100000 pcs - 0.11 USDGross price for quantities from 100000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10 000)