+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15CNR20J00B

Inductor: wire; SMD; 0402; 200nH; 390mA; R: 0.47Ω; ±5%; LQW; -55÷125°C

Manufacturer: MURATA

Manufacturer part number:
LQW15CNR20J00B
TME Symbol:
LQW15CNR20J00B

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
0.2µH
Operating current
0.39A
Resistance
0.47Ω
Tolerance
±5%
Manufacturer series
LQW
Resonant frequency
0.8GHz
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15CNR20J00B
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.