+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW15DN150M00D

Inductor: wire; SMD; 0402; 15uH; 100mA; R: 6.555Ω; ±20%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW15DN150M00D
TME Symbol:
LQW15DN150M00D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
15µH
Operating current
0.1A
Resistance
6.555Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
20MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW15DN150M00D
6556 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
Net price for quantities from 8000 pcs - 0.18 USDGross price for quantities from 8000 pcs - 0.18 USD
Net price for quantities from 16000 pcs - 0.18 USDGross price for quantities from 16000 pcs - 0.18 USD
Packaging method by the manufacturer:Reel = 8 000 pcs