+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW18AN2N2C80D

Inductor: wire; SMD; 0603; 2.2nH; 3200mA; R: 0.018Ω; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW18AN2N2C80D
TME Symbol:
LQW18AN2N2C80D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
2.2nH
Operating current
3.2A
Resistance
18mΩ
Manufacturer series
LQW
Resonant frequency
15GHz
Roll diameter max.
180mm
Q factor
24
Tolerance
±0,2nH
Operating temperature
-55...125°C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA
*
LQW18AN2N2C80D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 4 000 pcs