+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW18ANR15J80D

Inductor: wire; SMD; 0603; 150nH; 420mA; R: 0.87Ω; ±5%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW18ANR15J80D
TME Symbol:
LQW18ANR15J80D

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
0.15µH
Operating current
0.42A
Resistance
0.87Ω
Tolerance
±5%
Manufacturer series
LQW
Resonant frequency
1580MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW18ANR15J80D
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.