+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW21FT2R0M0HL

Inductor: wire; SMD; 0805; 2uH; 450mA; R: 0.29Ω; ±20%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW21FT2R0M0HL
TME Symbol:
LQW21FT2R0M0HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2µH
Operating current
0.45A
Resistance
0.29Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
230MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW21FT2R0M0HL
0 in TME stock
Net price for quantities from 1500 pcs - 0.54 USDGross price for quantities from 1500 pcs - 0.54 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Net price for quantities from 4500 pcs - 0.51 USDGross price for quantities from 4500 pcs - 0.51 USD
Net price for quantities from 7500 pcs - 0.49 USDGross price for quantities from 7500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.