+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW21FTR82M0HL

Inductor: wire; SMD; 0805; 820nH; 800mA; R: 0.09Ω; ±20%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW21FTR82M0HL
TME Symbol:
LQW21FTR82M0HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.82µH
Operating current
0.8A
Resistance
90mΩ
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
0.36GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW21FTR82M0HL
0 in TME stock
Net price for quantities from 1500 pcs - 0.61 USDGross price for quantities from 1500 pcs - 0.61 USD
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
Net price for quantities from 4500 pcs - 0.57 USDGross price for quantities from 4500 pcs - 0.57 USD
Net price for quantities from 6000 pcs - 0.56 USDGross price for quantities from 6000 pcs - 0.56 USD
Net price for quantities from 12000 pcs - 0.54 USDGross price for quantities from 12000 pcs - 0.54 USD
Net price for quantities from 30000 pcs - 0.51 USDGross price for quantities from 30000 pcs - 0.51 USD
Net price for quantities from 60000 pcs - 0.50 USDGross price for quantities from 60000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.