+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW2BAS15NG0CL

Inductor: wire; SMD; 0805; 15nH; 600mA; R: 0.17Ω; ±2%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW2BAS15NG0CL
TME Symbol:
LQW2BAS15NG0CL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
15nH
Operating current
0.6A
Resistance
0.17Ω
Tolerance
±2%
Manufacturer series
LQW
Resonant frequency
3.2GHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW2BAS15NG0CL
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)