+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW2BAS18NJ00L

Inductor: wire; SMD; 0805; 18nH; 600mA; R: 0.2Ω; ±5%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW2BAS18NJ00L
TME Symbol:
LQW2BAS18NJ00L

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2015
Inductance
18nH
Operating current
0.6A
Resistance
0.2Ω
Tolerance
±5%
Manufacturer series
LQW
Resonant frequency
3.1GHz
Roll diameter max.
180mm
Q factor
50
Operating temperature
-55...125°C
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW2BAS18NJ00L
1818 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs