+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 0.1µH | |
Operating current | 0.4A | |
Resistance | 0.46Ω | |
Tolerance | ±2% | |
Manufacturer series | LQW | |
Resonant frequency | 1.25GHz | |
Roll diameter max. | 180mm | |
Operating temperature | -55...125°C |