+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW32FT3R6M8HL

Inductor: wire; SMD; 1210; 3.6uH; 1A; R: 120mΩ; ±20%; LQW; 180mm


Manufacturer: MURATA

Manufacturer part number:
LQW32FT3R6M8HL
TME Symbol:
LQW32FT3R6M8HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
3.6µH
Operating current
1A
Resistance
0.12Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
150MHz
Roll diameter max.
180mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW32FT3R6M8HL
0 in TME stock
Net price for quantities from 1500 pcs - 0.79 USDGross price for quantities from 1500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.