+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW43FT100M0HL

Inductor: wire; SMD; 1812; 10uH; 710mA; R: 0.13Ω; ±20%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW43FT100M0HL
TME Symbol:
LQW43FT100M0HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
10µH
Operating current
710mA
Resistance
0.13Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
60MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW43FT100M0HL
0 in TME stock
Net price for quantities from 400 pcs - 1.30 USDGross price for quantities from 400 pcs - 1.30 USD
Net price for quantities from 800 pcs - 1.17 USDGross price for quantities from 800 pcs - 1.17 USD
Net price for quantities from 1200 pcs - 1.09 USDGross price for quantities from 1200 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.00 USD
Net price for quantities from 2400 pcs - 0.97 USDGross price for quantities from 2400 pcs - 0.97 USD
Net price for quantities from 2800 pcs - 0.95 USDGross price for quantities from 2800 pcs - 0.95 USD
Net price for quantities from 4000 pcs - 0.88 USDGross price for quantities from 4000 pcs - 0.88 USD
Net price for quantities from 4800 pcs - 0.85 USDGross price for quantities from 4800 pcs - 0.85 USD
Net price for quantities from 6000 pcs - 0.80 USDGross price for quantities from 6000 pcs - 0.80 USD
No. of pieces (Multiplicity: 400)