+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LQW43FT180M0HL

Inductor: wire; SMD; 1812; 18uH; 600mA; R: 0.16Ω; ±20%; LQW; 180mm

Manufacturer: MURATA

Manufacturer part number:
LQW43FT180M0HL
TME Symbol:
LQW43FT180M0HL

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
18µH
Operating current
0.6A
Resistance
0.16Ω
Tolerance
±20%
Manufacturer series
LQW
Resonant frequency
40MHz
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQW43FT180M0HL
0 in TME stock
Net price for quantities from 400 pcs - 0.72 USDGross price for quantities from 400 pcs - 0.72 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.