+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3610

Inductor: coil; 6.8mH; 0.43Ω; 7.4A; Ø: 56mm; H: 36mm; Øcore: 1.15mm

Manufacturer: VISATON

Manufacturer part number:
3610
TME Symbol:
LR-6.8MH-VS

Specification

Manufacturer
VISATON
Type of inductor
coil
Inductance
6.8mH
Resistance
0.43Ω
Saturation current
7.4A
Diameter
56mm
Height
36mm
Inductor application
audio equipment
Core diameter
1.15mm
Gross weight460.7 g
Certificates

WATCH VIDEO

See other products in this category: Audio coils VISATON,
*
3610
1 in TME stock
Net price for quantities from 1 pcs - 44.11 USDGross price for quantities from 1 pcs - 44.11 USD
Net price for quantities from 2 pcs - 39.68 USDGross price for quantities from 2 pcs - 39.68 USD
Net price for quantities from 5 pcs - 35.24 USDGross price for quantities from 5 pcs - 35.24 USD
Net price for quantities from 10 pcs - 33.14 USDGross price for quantities from 10 pcs - 33.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs